
* Images are for reference only
MAX20002ATPA/V+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20002ATPA/V+T
- JLCPCB Part #
- C7454151
- Package
- TQFN-20(5x5)
- Description
- Step-down type 3.5V~36V 2A 1V~10V TQFN-20(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0800
200+
$4.0230
500+
$3.8880
1000+
$3.8220
Related Products
MAX20002ATPA/V+
Analog Devices Inc./Maxim Integrated
$5.37
MAX20002CATPA/V+T
Analog Devices Inc./Maxim Integrated
$4.26
MAX20002ATPB/V+T
Analog Devices Inc./Maxim Integrated
$4.26
MAX1980ETP
Analog Devices Inc./Maxim Integrated
$0.57
MAX17504SATP+T
Analog Devices Inc./Maxim Integrated
$62.43
MAX20002CATPB/V+
Analog Devices Inc./Maxim Integrated
$17.01