
* Images are for reference only
MAX6826TUT+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6826TUT+
- JLCPCB Part #
- C7454307
- Package
- SOT-23-6
- Description
- 140ms Active Low 2 SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2100
200+
$2.4780
500+
$2.3955
1000+
$2.3550
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6826TUT+T
Analog Devices Inc./Maxim Integrated
$2.68
MAX6826RUT+T
Analog Devices Inc./Maxim Integrated
$11.17
MAX6826SUT+T
Analog Devices Inc./Maxim Integrated
$3.15
MAX6759UTTD0
Analog Devices Inc./Maxim Integrated
$2.95
MAX6710FUT
Analog Devices Inc./Maxim Integrated
$2.95
MAX6339BUT+T
Analog Devices Inc./Maxim Integrated
$3.36