
* Images are for reference only
MAX16977SAUE/V+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16977SAUE/V+T
- JLCPCB Part #
- C7454624
- Package
- TSSOP-16-EP
- Description
- Step-down type 3.5V~36V 2A 1V~10V TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1445
200+
$2.8515
500+
$2.7555
1000+
$2.7090
Related Products
MAX16977SATE/V+T
Analog Devices Inc./Maxim Integrated
$2.95
MAX16977RAUE/V+T
Analog Devices Inc./Maxim Integrated
$2.95
MAX16977SAUE/V+
Analog Devices Inc./Maxim Integrated
$5.70
A6985F
STMicroelectronics
$2.61
LT1977IFE#TRPBF
Analog Devices
$8.28
MAX16909RAUE+CFZ
Analog Devices Inc./Maxim Integrated
$4.33