
* Images are for reference only
MAX17532ATB+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17532ATB+T
- JLCPCB Part #
- C7454634
- Package
- TDFN-10(2x3)
- Description
- Step-down type Adjustable 100mA 800mV~37.8V 4V~42V TDFN-10(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4890
200+
$1.3920
500+
$1.3455
1000+
$1.3230
Related Products