
* Images are for reference only
MAX6468XS22D3+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6468XS22D3+T
- JLCPCB Part #
- C7454819
- Package
- SC-70-4
- Description
- 150ms Active Low 1 SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5565
200+
$1.4190
500+
$1.3725
1000+
$1.3485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX6468XS29D3+T
Analog Devices Inc./Maxim Integrated
$4.89
MAX6467US22D3+T
Analog Devices Inc./Maxim Integrated
$1.58
MAX6468US29D3+T
Analog Devices Inc./Maxim Integrated
$1.79
MAX6835HXSD0+T
Analog Devices Inc./Maxim Integrated
$1.88
MAX6467XS16D3
Analog Devices Inc./Maxim Integrated
$2.95
MAX6384XS26D3+T
Analog Devices Inc./Maxim Integrated
$1.75