
* Images are for reference only
MAX20408AFOD/VY+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20408AFOD/VY+
- JLCPCB Part #
- C7456705
- Package
- FC2QFN-17(3.5x3.8)
- Description
- Step-down type 8A 3V~36V 800mV~6V FC2QFN-17(3.5x3.8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 420
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.3075
10+
$6.1680
30+
$6.0750
100+
$5.9805
Related Products
MAX20408AFOE/VY+
Analog Devices Inc./Maxim Integrated
$6.52
MAX20404AFOD/VY+
Analog Devices
$0.04
MAX20404AFOD/VY+
Analog Devices Inc./Maxim Integrated
$5.15
MAX20404AFOA/VY+
Analog Devices Inc./Maxim Integrated
$2.20
MAX20004EAFOB/VY+
Analog Devices Inc./Maxim Integrated
$5.54
MAX20408AFOC/VY+
Analog Devices Inc./Maxim Integrated
$8.56