
* Images are for reference only
MAX5033CASA+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5033CASA+T
- JLCPCB Part #
- C7458026
- Package
- SOIC-8
- Description
- Step-down type Fixed 12V 15V~76V 500mA SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7085
200+
$1.8795
500+
$1.8165
1000+
$1.7850
Related Products
MAX5033DASA+T
Analog Devices Inc./Maxim Integrated
$4.57
MAX5033BASA+T
Analog Devices Inc./Maxim Integrated
$3.68
MAX5035CASA+T
Analog Devices
$5.88
LM2672MX-5.0/NOPB
Texas Instruments
$1.52
MAX730ACSA+
Analog Devices Inc./Maxim Integrated
$16.59
MAX755CSA+T
Analog Devices Inc./Maxim Integrated
$3.80