
* Images are for reference only
MAX1507ETA+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1507ETA+T
- JLCPCB Part #
- C7459911
- Package
- TDFN-8(3x3)
- Description
- Lithium-Ion/Polymer 1 800mA TDFN-8(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4265
200+
$2.9640
500+
$2.8650
1000+
$2.8155
Related Products
MAX1508ETA+T
Analog Devices Inc./Maxim Integrated
$3.18
MAX1512ETA+T
Analog Devices Inc./Maxim Integrated
$0.54
MAX1570ETE+T
Analog Devices Inc./Maxim Integrated
$3.87
MAX1946ETA+T
Analog Devices Inc./Maxim Integrated
$0.99
MAX1508ZETA+T
Analog Devices Inc./Maxim Integrated
$7.43
LTC6810HG-2#3ZZTRPBF
Analog Devices
$11.62