
* Images are for reference only
MAX16933CATIS/VY+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16933CATIS/VY+T
- JLCPCB Part #
- C7459956
- Package
- TQFN-28-EP(5x5)
- Description
- Step-down type 3.5V~42V TQFN-28-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2030
200+
$6.4650
500+
$6.2490
1000+
$6.1425
Related Products
MAX16932CATIS/VY+T
Analog Devices Inc./Maxim Integrated
$16.21
MAX16933CATIS/VY+
Analog Devices Inc./Maxim Integrated
$6.90
MAX16933CATIR/VY+T
Analog Devices Inc./Maxim Integrated
$15.86
MAX20029ATID/V+T
Analog Devices Inc./Maxim Integrated
$2.96
MAX20022ATIA/V+T
Analog Devices Inc./Maxim Integrated
$2.97
MAX1536ETI+T
Analog Devices Inc./Maxim Integrated
$8.98