
* Images are for reference only
MAX632AESA+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX632AESA+T
- JLCPCB Part #
- C7460753
- Package
- SOIC-8
- Description
- Boost type 450mA 1.31V~18V 2V~16.5V SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7265
200+
$5.4765
500+
$5.2935
1000+
$5.2035