
* Images are for reference only
01143800
- Manufacturer
- CML Innovative Technologies
- MFR.Part #
- 01143800
- JLCPCB Part #
- C7499826
- Package
- Plugin,P=2.54mm
- Description
- LAMP BI-PIN T1 6V 0.69W
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188