
* Images are for reference only
EKY-101ETD151MK20S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKY-101ETD151MK20S
- JLCPCB Part #
- C841713
- Package
- Plugin,D12.5xL20mm
- Description
- 150uF 100V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
10+
$0.3780
30+
$0.3375
100+
$0.2880
500+
$0.2610
1000+
$0.2475