This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

CI08E-05S270-C-1

Manufacturer
Challenge Electronics
MFR.Part #
CI08E-05S270-C-1
JLCPCB Part #
C7891110
Package
SMD,8.5x8.5mm
Description
Buzzers Indicator, Internally Driven Magnetic 3 V 4mA 2.7kHz 82dB @ 5V, 10cm Surface Mount Solder Pads
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0465
200+ $1.2165
500+ $1.1760
1000+ $1.1550

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons