
* Images are for reference only
GRM022R61A103KE19D
- Manufacturer
- Murata Electronics
- MFR.Part #
- GRM022R61A103KE19D
- JLCPCB Part #
- C913486
- Package
- 01005
- Description
- 10nF ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20000
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
500+
$0.0054
1500+
$0.0047
5000+
$0.0043
20000+
$0.0039
40000+
$0.0037