
* Images are for reference only
S-19933CA-A6T8U7
- Manufacturer
- ABLIC
- MFR.Part #
- S-19933CA-A6T8U7
- JLCPCB Part #
- C3190960
- Package
- HSNT-6
- Description
- Step-down type Adjustable 600mA 2.5V~12V 4V~18V HSNT-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0865
200+
$0.8070
500+
$0.7800
1000+
$0.7650