
* Images are for reference only
S-19933CA-S8T1U7
- Manufacturer
- ABLIC
- MFR.Part #
- S-19933CA-S8T1U7
- JLCPCB Part #
- C1513369
- Package
- HTMSOP-8-EP-2.8mm
- Description
- Step-down type Adjustable 600mA 2.5V~12V 4V~18V HTMSOP-8-EP-2.8mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7410
200+
$0.2865
500+
$0.2775
1000+
$0.2715