This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

2PH1R-03-UA

Manufacturer
ADAM TECH
MFR.Part #
2PH1R-03-UA
JLCPCB Part #
C3331259
Package
Push-Pull,P=2mm
Description
Gold 250V 1A Bend insert Policy 2mm 3P 3.91mm -55℃~+105℃ 2.79mm 2mm Single Row Brass Black Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0989
200+ $0.0383
500+ $0.0369
1000+ $0.0363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons