
* Images are for reference only
2PH1R-17-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2PH1R-17-UA
- JLCPCB Part #
- C5495617
- Package
- Push-Pull,P=2mm
- Description
- 1A Gold Bend insert 250V 17P -55℃~+105℃ 2mm Black Brass Single Row Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8025
200+
$0.3210
500+
$0.3090
1000+
$0.3045