
* Images are for reference only
2RS1-07-G
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2RS1-07-G
- JLCPCB Part #
- C3321850
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Gold 1A 7P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 4.3mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 33
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3296
200+
$0.1275
500+
$0.1230
1000+
$0.1209