
* Images are for reference only
EB163A-06-C
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB163A-06-C
- JLCPCB Part #
- C6546148
- Package
- Plugin,P=5mm
- Description
- 5mm 20A 6P 300V Direct Insert Green 6 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8900
150+
$0.7545
450+
$0.7290
1050+
$0.7170