
* Images are for reference only
EB167A-05-H
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB167A-05-H
- JLCPCB Part #
- C6941067
- Package
- Plugin,P=10mm
- Description
- 10mm 66A 5P 600V Direct Insert Green 5 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 34
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2175
204+
$1.2840
510+
$1.2420
986+
$1.2195