
* Images are for reference only
EB171A-03-K
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171A-03-K
- JLCPCB Part #
- C17339878
- Package
- Plugin,P=15mm
- Description
- 15mm 51A 3P 600V Direct Insert Green 3 1 Plugin,P=15mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3535
180+
$2.1360
480+
$2.0655
1020+
$2.0295