
* Images are for reference only
EB171SA-04-M
- Manufacturer
- ADAM TECH
- MFR.Part #
- EB171SA-04-M
- JLCPCB Part #
- C17664434
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 27A 4P 600V Direct Insert Green 4 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1450
210+
$2.0535
525+
$1.9845
1050+
$1.9500