
* Images are for reference only
ESMC-F-12-SGS-SMT-A-PP-T/R
- Manufacturer
- ADAM TECH
- MFR.Part #
- ESMC-F-12-SGS-SMT-A-PP-T/R
- JLCPCB Part #
- C3320874
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1.2A 12P -55℃~+125℃ Phosphor Bronze Standing paste 6.25mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3320
200+
$0.5160
550+
$0.4980
1100+
$0.4890