
* Images are for reference only
ESMC-F-80-SGS-SMT-A-PP-T/R
- Manufacturer
- ADAM TECH
- MFR.Part #
- ESMC-F-80-SGS-SMT-A-PP-T/R
- JLCPCB Part #
- C3321471
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1.2A 80P -55℃~+125℃ Phosphor Bronze Standing paste 6.25mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8770
200+
$1.1130
550+
$1.0740
1100+
$1.0560