
* Images are for reference only
FDP-624-T
- Manufacturer
- ADAM TECH
- MFR.Part #
- FDP-624-T
- JLCPCB Part #
- C5700459
- Package
- Plugin,P=1.27mm
- Description
- 15.24mm Direct Insert Tin 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7505
210+
$0.6990
490+
$0.6750
980+
$0.6645