
* Images are for reference only
FTR-16-T
- Manufacturer
- ADAM TECH
- MFR.Part #
- FTR-16-T
- JLCPCB Part #
- C6620601
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Direct Insert Tin 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1910
240+
$0.4755
480+
$0.4605
960+
$0.4515