
* Images are for reference only
HPH1-A-21-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- HPH1-A-21-UA
- JLCPCB Part #
- C7202495
- Package
- Plugin,P=1.27mm
- Description
- 1A Gold Direct Insert 250V 21P -40℃~+105℃ 1.27mm Black Brass Single Row Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9605
200+
$0.7830
500+
$0.7575
1000+
$0.7440