
* Images are for reference only
HPH2-B-10-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- HPH2-B-10-UA
- JLCPCB Part #
- C3331323
- Package
- Plugin,P=1.27mm
- Description
- Gold 250V 1A Direct Insert Policy 2.54mm 10P 3mm -40℃~+105℃ 2.67mm 1.27mm Double Row Brass Black 2.54mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2928
200+
$0.1134
500+
$0.1094
1000+
$0.1074