
* Images are for reference only
HRS-2B-04-GA
- Manufacturer
- ADAM TECH
- MFR.Part #
- HRS-2B-04-GA
- JLCPCB Part #
- C3320602
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2.54mm Double Row Gold 1A 4P Phosphor Bronze -40℃~+105℃ 250V 4.6mm Square Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
200+
$0.0317
600+
$0.0305
1200+
$0.0300