
* Images are for reference only
LHB-09-SA2
- Manufacturer
- ADAM TECH
- MFR.Part #
- LHB-09-SA2
- JLCPCB Part #
- C6217711
- Package
- Plugin,P=3.96mm
- Description
- 7A Tin Direct Insert 250V 9P -25℃~+105℃ 3.96mm Brass Single Row White Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6195
200+
$0.2475
500+
$0.2385
1000+
$0.2355