
* Images are for reference only
MPH2-16-UA
- Manufacturer
- ADAM TECH
- MFR.Part #
- MPH2-16-UA
- JLCPCB Part #
- C3331856
- Package
- Plugin,P=1mm
- Description
- Gold 250V 1A Direct Insert Policy 1.5mm 16P 1.9mm -40℃~+105℃ 2.11mm 1mm Double Row Brass Black 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4109
200+
$0.1590
500+
$0.1534
800+
$0.1507