
* Images are for reference only
MRS2-12-U-SMT
- Manufacturer
- ADAM TECH
- MFR.Part #
- MRS2-12-U-SMT
- JLCPCB Part #
- C6229595
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 12P -40℃~+105℃ 250V Standing paste 2.26mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8895
219+
$1.5525
511+
$1.5000
1022+
$1.4745