This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

PCA-7G-15-HD-3-G-TR

Manufacturer
ADAM TECH
MFR.Part #
PCA-7G-15-HD-3-G-TR
JLCPCB Part #
C3168903
Package
SMD,P=0.3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 15P Dual-sided contacts / top and bottom connection Horizontal attachment 0.3mm SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3470
200+ $0.5220
500+ $0.5040
1000+ $0.4935
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons