
* Images are for reference only
SPH2-12-U-SMT
- Manufacturer
- ADAM TECH
- MFR.Part #
- SPH2-12-U-SMT
- JLCPCB Part #
- C7318101
- Package
- SMD,P=0.8mm
- Description
- 1A Gold Standing paste 250V 12P -40℃~+105℃ 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8500
300+
$1.1370
600+
$1.0995
900+
$1.0815