
* Images are for reference only
5636AKB2V
- Manufacturer
- APEM
- MFR.Part #
- 5636AKB2V
- JLCPCB Part #
- C5513892
- Package
- -
- Description
- 30V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2465
200+
$12.4680
500+
$12.0510