
* Images are for reference only
664103LM
- Manufacturer
- APEM
- MFR.Part #
- 664103LM
- JLCPCB Part #
- C5517601
- Package
- -
- Description
- 30V 125V Double knife single throw Direct Insert Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.6265
200+
$34.5645
500+
$33.4095