
* Images are for reference only
PT250-1800HM
- Manufacturer
- API Delevan
- MFR.Part #
- PT250-1800HM
- JLCPCB Part #
- C17373133
- Package
- Plugin,D=45.7mm
- Description
- 9.1A 250uH ±15% Plugin,D=45.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0715
200+
$10.4025
500+
$10.0560
1000+
$9.8835