
* Images are for reference only
PTKM250-121H
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM250-121H
- JLCPCB Part #
- C17646373
- Package
- Plugin,D=21.6mm
- Description
- 2.07A 250uH ±10% 900mA Plugin,D=21.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.6390
200+
$9.8310
500+
$9.5025
1000+
$9.3405