
* Images are for reference only
ACP201209D1R0MT
- Manufacturer
- APV
- MFR.Part #
- ACP201209D1R0MT
- JLCPCB Part #
- C7497009
- Package
- 0805
- Description
- 800mA 1uH ±20% 240mΩ 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0117
200+
$0.0114
600+
$0.0112
2000+
$0.0110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →