
* Images are for reference only
0.33Ω(R330) ±5%
- Manufacturer
- ASJ
- MFR.Part #
- 0.33Ω(R330) ±5%
- JLCPCB Part #
- C14699
- Package
- 1812
- Description
- ±5% 330mΩ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.0959
150+
$0.0845
500+
$0.0758
2500+
$0.0639
5000+
$0.0605
10000+
$0.0597
20000+
$0.0593