
* Images are for reference only
AISC-1008-R91G-T
- Manufacturer
- Abracon LLC
- MFR.Part #
- AISC-1008-R91G-T
- JLCPCB Part #
- C187006
- Package
- SMD,2.8x2.9mm
- Description
- 380mA 910nH ±2% SMD,2.79x2.92mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2952
10+
$0.2376
30+
$0.2130
100+
$0.1823
500+
$0.1686
1000+
$0.1604
2000+
$0.1587
4000+
$0.1575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →