
* Images are for reference only
AIUR-06-3R9K
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-06-3R9K
- JLCPCB Part #
- C7213139
- Package
- Plugin,D=12.7mm
- Description
- 6.5A 3.9uH ±10% 14.2A Plugin,D=12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2210
200+
$0.4875
500+
$0.4710
1000+
$0.4635