
* Images are for reference only
AIUR-07-120K
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-07-120K
- JLCPCB Part #
- C5583089
- Package
- Plugin,D=6mm
- Description
- 980mA 12uH ±10% 1.4A Plugin,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7665
200+
$0.3060
500+
$0.2955
1000+
$0.2910