
* Images are for reference only
ATCA-04-500M-H
- Manufacturer
- Abracon LLC
- MFR.Part #
- ATCA-04-500M-H
- JLCPCB Part #
- C1336402
- Package
- Plugin,D=27mm
- Description
- 50uH ±20% Plugin,D=27mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7760
200+
$0.6870
500+
$0.6630
1000+
$0.6510