
* Images are for reference only
AME1-15SJZ
- Manufacturer
- Aimtec
- MFR.Part #
- AME1-15SJZ
- JLCPCB Part #
- C6120625
- Package
- DIP,33.7x22.2mm
- Description
- 15V 85VAC~305VAC 67mA 1W 74% DIP,33.7x22.2mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2920
198+
$6.9000
506+
$6.6690
990+
$6.5550