
* Images are for reference only
AMEL15-15SJZ
- Manufacturer
- Aimtec
- MFR.Part #
- AMEL15-15SJZ
- JLCPCB Part #
- C6124689
- Package
- DIP,53.8x28.8mm
- Description
- 15V 1A 85VAC~264VAC 15W 81% DIP,53.8x28.8mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8505
200+
$11.1135
500+
$10.7415
1000+
$10.5585