
* Images are for reference only
AOV15S60
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOV15S60
- JLCPCB Part #
- C6465447
- Package
- DFN-4-EP(8x8)
- Description
- 600V 360mΩ@7.5A,10V 3.8V@250uA 1 N-Channel DFN-4-EP(8x8) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2675
200+
$1.3335
10+
$3.3405
500+
$1.2885