
* Images are for reference only
AOZ2260AQI-18
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ2260AQI-18
- JLCPCB Part #
- C5553866
- Package
- QFN-23(4x4)
- Description
- Step-down type Adjustable 4V~28V 800mV~24V 6A QFN-23(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5175
200+
$0.5460
10+
$1.3650
500+
$0.5265