
* Images are for reference only
L170B-EC-TR
- Manufacturer
- American Opto Plus LED
- MFR.Part #
- L170B-EC-TR
- JLCPCB Part #
- C7294758
- Package
- 0805
- Description
- 20mA Colorless transparent lens 90mcd 630nm Red 140° 2V 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0629
200+
$0.0251
500+
$0.0243
1000+
$0.0239